
BPGE-252R+ | |
|---|---|
DigiKey Part Number | 3157-BPGE-252R+TR-ND - Tape & Reel (TR) 3157-BPGE-252R+CT-ND - Cut Tape (CT) 3157-BPGE-252R+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPGE-252R+ |
Description | LTCC BPF, 2400 - 2500 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.8dB 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BPGE-252R+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,07000 Kč | 318,07 Kč |
| 20 | 56,83500 Kč | 1 136,70 Kč |
| 50 | 47,15200 Kč | 2 357,60 Kč |
| 100 | 39,36350 Kč | 3 936,35 Kč |
| 200 | 31,57500 Kč | 6 315,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,26000 Kč | 12 630,00 Kč |
| 1 000 | 24,20750 Kč | 24 207,50 Kč |
| Unit Price without VAT: | 318,07000 Kč |
|---|---|
| Unit Price with VAT: | 384,86470 Kč |










