
BPJC-252R+ | |
|---|---|
DigiKey Part Number | 3157-BPJC-252R+TR-ND - Tape & Reel (TR) 3157-BPJC-252R+CT-ND - Cut Tape (CT) 3157-BPJC-252R+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPJC-252R+ |
Description | RF FILTER BAND PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.3dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,07000 Kč | 318,07 Kč |
| 20 | 40,62650 Kč | 812,53 Kč |
| 50 | 37,67960 Kč | 1 883,98 Kč |
| 100 | 32,62750 Kč | 3 262,75 Kč |
| 200 | 27,36500 Kč | 5 473,00 Kč |
| 500 | 20,20800 Kč | 10 104,00 Kč |
| 1 000 | 13,05100 Kč | 13 051,00 Kč |
| 2 000 | 9,05150 Kč | 18 103,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,52550 Kč | 26 102,00 Kč |
| Unit Price without VAT: | 318,07000 Kč |
|---|---|
| Unit Price with VAT: | 384,86470 Kč |





