



2450BP07A0100001T | |
|---|---|
DigiKey Part Number | 712-2450BP07A0100001TTR-ND - Tape & Reel (TR) 712-2450BP07A0100001TCT-ND - Cut Tape (CT) 712-2450BP07A0100001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450BP07A0100001T |
Description | RF FILTER BAND PASS 2.45GHZ 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.5dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 2450BP07A0100001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.017" (0.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 4,93040 Kč | 123,26 Kč |
| 50 | 4,63640 Kč | 231,82 Kč |
| 100 | 4,35920 Kč | 435,92 Kč |
| 250 | 4,01984 Kč | 1 004,96 Kč |
| 500 | 3,78090 Kč | 1 890,45 Kč |
| 1 000 | 3,55643 Kč | 3 556,43 Kč |
| 5 000 | 3,08561 Kč | 15 428,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,90253 Kč | 29 025,30 Kč |
| 20 000 | 2,73028 Kč | 54 605,60 Kč |
| 30 000 | 2,63423 Kč | 79 026,90 Kč |
| 50 000 | 2,51796 Kč | 125 898,00 Kč |
| 70 000 | 2,44415 Kč | 171 090,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











