
DEA165950LT-5134A1 | |
|---|---|
DigiKey Part Number | 445-DEA165950LT-5134A1TR-ND - Tape & Reel (TR) 445-DEA165950LT-5134A1CT-ND - Cut Tape (CT) 445-DEA165950LT-5134A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA165950LT-5134A1 |
Description | RF FILTER LOW PASS 5.425GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.425GHz Center Frequency Low Pass RF Filter (Radio Frequency) 1.05GHz Bandwidth 0.7dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.425GHz Center | |
Bandwidth | 1.05GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 4,06520 Kč | 101,63 Kč |
| 50 | 3,81740 Kč | 190,87 Kč |
| 100 | 3,59070 Kč | 359,07 Kč |
| 250 | 3,31096 Kč | 827,74 Kč |
| 500 | 3,11400 Kč | 1 557,00 Kč |
| 1 000 | 2,92901 Kč | 2 929,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,51761 Kč | 10 070,44 Kč |
| 8 000 | 2,36826 Kč | 18 946,08 Kč |
| 12 000 | 2,28502 Kč | 27 420,24 Kč |
| 20 000 | 2,18429 Kč | 43 685,80 Kč |
| 28 000 | 2,12036 Kč | 59 370,08 Kč |
| 40 000 | 2,05461 Kč | 82 184,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











