2.45GHz Center Frequency High Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.85dB 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA162400HT-8053A1

DigiKey Part Number
445-DEA162400HT-8053A1TR-ND - Tape & Reel (TR)
445-DEA162400HT-8053A1CT-ND - Cut Tape (CT)
445-DEA162400HT-8053A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DEA162400HT-8053A1
Description
RF FILTER HIGH PASS 2.45GHZ 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency High Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.85dB 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
High Pass
Ripple
-
Insertion Loss
0.85dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,55700 Kč45,57 Kč
254,19120 Kč104,78 Kč
503,93920 Kč196,96 Kč
1003,70400 Kč370,40 Kč
2503,41428 Kč853,57 Kč
5003,21144 Kč1 605,72 Kč
1 0003,02077 Kč3 020,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,59640 Kč10 385,60 Kč
8 0002,44236 Kč19 538,88 Kč
12 0002,35654 Kč28 278,48 Kč
20 0002,25264 Kč45 052,80 Kč
28 0002,18669 Kč61 227,32 Kč
40 0002,11889 Kč84 755,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč