
LQZ02HQ242A02L | |
|---|---|
DigiKey Part Number | 490-LQZ02HQ242A02LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQZ02HQ242A02L |
Description | RF FILTER HI PASS 2.45GHZ 01005 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency High Pass RF Filter (Radio Frequency) 100MHz Bandwidth 15.7dB 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 15.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height (Max) | 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,13335 Kč | 34 000,50 Kč |
| Unit Price without VAT: | 1,13335 Kč |
|---|---|
| Unit Price with VAT: | 1,37135 Kč |


