
QPL9098TR7 | |
|---|---|
DigiKey Part Number | 2312-QPL9098TR7TR-ND - Tape & Reel (TR) 2312-QPL9098TR7CT-ND - Cut Tape (CT) 2312-QPL9098TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPL9098TR7 |
Description | 4.4-6 GHZ ULTRA LOW-NOISE BYPASS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 4GHz ~ 6GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4GHz ~ 6GHz | |
P1dB | 16dBm | |
Gain | 22.5dB | |
Noise Figure | 1.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5.25V | |
Current - Supply | 65mA | |
Test Frequency | 5.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 25 | 139,63680 Kč | 3 490,92 Kč |
| 100 | 110,02950 Kč | 11 002,95 Kč |
| 250 | 90,71136 Kč | 22 677,84 Kč |
| 500 | 79,03228 Kč | 39 516,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,56885 Kč | 161 422,12 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |










