


SMLP14BCNWT86 | |
|---|---|
DigiKey Part Number | 846-SMLP14BCNWT86TR-ND - Tape & Reel (TR) 846-SMLP14BCNWT86CT-ND - Cut Tape (CT) 846-SMLP14BCNWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLP14BCNWT86 |
Description | LED BLUE DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 100 | 6,06240 Kč | 606,24 Kč |
| 500 | 5,01158 Kč | 2 505,79 Kč |
| 1 000 | 4,66615 Kč | 4 666,15 Kč |
| 2 000 | 4,37251 Kč | 8 745,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,05145 Kč | 20 257,25 Kč |
| 10 000 | 3,85112 Kč | 38 511,20 Kč |
| 15 000 | 3,74843 Kč | 56 226,45 Kč |
| 25 000 | 3,63256 Kč | 90 814,00 Kč |
| 35 000 | 3,56366 Kč | 124 728,10 Kč |
| 50 000 | 3,49651 Kč | 174 825,50 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |











