
QPL9096TR7 | |
|---|---|
DigiKey Part Number | 2312-QPL9096TR7TR-ND - Tape & Reel (TR) 2312-QPL9096TR7CT-ND - Cut Tape (CT) 2312-QPL9096TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPL9096TR7 |
Description | 1.7-2.7 GHZ ULTRA LOW-NOISE BYPA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC FDD, TDD 1.7GHz ~ 2.7GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Category | RF Type FDD, TDD |
Manufacturer Qorvo | Voltage - Supply 3V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 55mA |
Part Status Active | Test Frequency 1.7GHz ~ 2.7GHz |
Frequency 1.7GHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 17dBm | Package / Case 8-VFDFN Exposed Pad |
Gain 26.5dB | Supplier Device Package 8-DFN (2x2) |
Noise Figure 0.75dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,24000 Kč | 169,24 Kč |
| 25 | 132,91720 Kč | 3 322,93 Kč |
| 100 | 104,78000 Kč | 10 478,00 Kč |
| 250 | 86,51176 Kč | 21 627,94 Kč |
| 500 | 80,31736 Kč | 40 158,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,61875 Kč | 164 046,88 Kč |
| Unit Price without VAT: | 169,24000 Kč |
|---|---|
| Unit Price with VAT: | 204,78040 Kč |











