
LPJC-252R+ | |
|---|---|
DigiKey Part Number | 3157-LPJC-252R+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPJC-252R+ |
Description | LOW PASS FLTR / SURF MT / ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.7dB 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,10275 Kč | 13 102,75 Kč |
| Unit Price without VAT: | 13,10275 Kč |
|---|---|
| Unit Price with VAT: | 15,85433 Kč |







