Cable Assembly Coaxial SMA to SMA Hand Formable .086 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

086-7SMRSM+

DigiKey Part Number
3157-086-7SMRSM+-ND
Manufacturer
Manufacturer Product Number
086-7SMRSM+
Description
COAX CABLE SMA TO SMA 7"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Mini-Circuits
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
7.000" (177.80mm)
Part Status
Active
Cable Type
Hand Formable .086
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug, Right Angle
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1535,66000 Kč535,66 Kč
10530,91300 Kč5 309,13 Kč
25527,13360 Kč13 178,34 Kč
50518,06680 Kč25 903,34 Kč
100505,21190 Kč50 521,19 Kč
Manufacturers Standard Package
Unit Price without VAT:535,66000 Kč
Unit Price with VAT:648,14860 Kč