New Product
Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

086-18SMRSM+

DigiKey Part Number
3157-086-18SMRSM+-ND
Manufacturer
Manufacturer Product Number
086-18SMRSM+
Description
HAND-FLEX INTERCONNECT, 18.0 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Mini-Circuits
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
18.00" (457.20mm)
Part Status
Active
Cable Type
0.086" Semi-Rigid Cable
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug, Right Angle
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1650,94000 Kč650,94 Kč
10644,55500 Kč6 445,55 Kč
25636,74320 Kč15 918,58 Kč
50629,68800 Kč31 484,40 Kč
100619,86310 Kč61 986,31 Kč
Manufacturers Standard Package
Unit Price without VAT:650,94000 Kč
Unit Price with VAT:787,63740 Kč