
086-10SMRSM+ | |
|---|---|
DigiKey Part Number | 3157-086-10SMRSM+-ND |
Manufacturer | |
Manufacturer Product Number | 086-10SMRSM+ |
Description | COAX CBL SMA TO SMA 10" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Mini-Circuits | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 10.000" (254.00mm) |
Packaging Bag | Cable Type Hand Formable .086 |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 18 GHz |
1st Connector SMA Plug, Right Angle | Color Blue |
1st Contact Gender Male | Operating Temperature -55°C ~ 105°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,74000 Kč | 566,74 Kč |
| 10 | 561,65500 Kč | 5 616,55 Kč |
| 25 | 557,62280 Kč | 13 940,57 Kč |
| 50 | 548,04780 Kč | 27 402,39 Kč |
| 100 | 534,18910 Kč | 53 418,91 Kč |
| Unit Price without VAT: | 566,74000 Kč |
|---|---|
| Unit Price with VAT: | 685,75540 Kč |











