Cable Assembly Coaxial SMA to SMA 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

086-3SMRSM+

DigiKey Part Number
3157-086-3SMRSM+-ND
Manufacturer
Manufacturer Product Number
086-3SMRSM+
Description
COAX CABLE SMA TO SMA 3"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug, Right Angle
Manufacturer
Mini-Circuits
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
3.000" (76.20mm)
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
18 GHz
1st Connector
SMA Plug
Color
Blue
1st Contact Gender
Male
Operating Temperature
-55°C ~ 105°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1493,87000 Kč493,87 Kč
10489,58900 Kč4 895,89 Kč
25486,06160 Kč12 151,54 Kč
50477,75060 Kč23 887,53 Kč
100465,65160 Kč46 565,16 Kč
Manufacturers Standard Package
Unit Price without VAT:493,87000 Kč
Unit Price with VAT:597,58270 Kč