
086-5SMRSM+ | |
|---|---|
DigiKey Part Number | 3157-086-5SMRSM+-ND |
Manufacturer | |
Manufacturer Product Number | 086-5SMRSM+ |
Description | COAX CABLE SMA TO SMA 5" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Mini-Circuits | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 5.000" (127.00mm) |
Part Status Active | Cable Type Hand Formable .086 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug, Right Angle | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,87000 Kč | 514,87 Kč |
| 10 | 510,25100 Kč | 5 102,51 Kč |
| 25 | 506,72360 Kč | 12 668,09 Kč |
| 50 | 497,90460 Kč | 24 895,23 Kč |
| 100 | 485,30790 Kč | 48 530,79 Kč |
| Unit Price without VAT: | 514,87000 Kč |
|---|---|
| Unit Price with VAT: | 622,99270 Kč |











