
086-8SMR+ | |
|---|---|
DigiKey Part Number | 3157-086-8SMR+-ND |
Manufacturer | |
Manufacturer Product Number | 086-8SMR+ |
Description | COAX CABLE SMA TO SMA 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 8.000" (203.20mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug, Right Angle |
Manufacturer Mini-Circuits | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 8.000" (203.20mm) |
Part Status Active | Cable Type Hand Formable .086 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug, Right Angle | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,74000 Kč | 566,74 Kč |
| 10 | 562,41000 Kč | 5 624,10 Kč |
| 25 | 558,88280 Kč | 13 972,07 Kč |
| 50 | 550,31560 Kč | 27 515,78 Kč |
| 100 | 537,46690 Kč | 53 746,69 Kč |
| Unit Price without VAT: | 566,74000 Kč |
|---|---|
| Unit Price with VAT: | 685,75540 Kč |











