Cable Assembly Coaxial SMA to SMA Hand Formable .086 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

086-24SMRSM+

DigiKey Part Number
3157-086-24SMRSM+-ND
Manufacturer
Manufacturer Product Number
086-24SMRSM+
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Mini-Circuits
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
Hand Formable .086
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug, Right Angle
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1713,30000 Kč713,30 Kč
10708,80800 Kč7 088,08 Kč
25704,52480 Kč17 613,12 Kč
50695,20600 Kč34 760,30 Kč
100686,38680 Kč68 638,68 Kč
Manufacturers Standard Package
Unit Price without VAT:713,30000 Kč
Unit Price with VAT:863,09300 Kč