
086-18SMR+ | |
|---|---|
DigiKey Part Number | 3157-086-18SMR+-ND |
Manufacturer | |
Manufacturer Product Number | 086-18SMR+ |
Description | COAX CBL SMA TO SMA 18" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Mini-Circuits | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 18.00" (457.20mm) |
Packaging Bag | Cable Type Hand Formable .086 |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 18 GHz |
1st Connector SMA Plug, Right Angle | Color Blue |
1st Contact Gender Male | Operating Temperature -55°C ~ 105°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,72000 Kč | 692,72 Kč |
| 10 | 688,39800 Kč | 6 883,98 Kč |
| 25 | 679,07520 Kč | 16 976,88 Kč |
| 50 | 674,53980 Kč | 33 726,99 Kč |
| 100 | 657,15340 Kč | 65 715,34 Kč |
| Unit Price without VAT: | 692,72000 Kč |
|---|---|
| Unit Price with VAT: | 838,19120 Kč |











