K22 Clicker Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-2330

DigiKey Part Number
1471-1627-ND
Manufacturer
Manufacturer Product Number
MIKROE-2330
Description
CLICKER K22 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
K22 Clicker Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M4
Mfr
Platform
Series
Utilized IC / Part
K22
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 32-Bit
Interconnect System
mikroBUS Click
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1980,21000 Kč980,21 Kč
Manufacturers Standard Package
Unit Price without VAT:980,21000 Kč
Unit Price with VAT:1 186,05410 Kč