
MK22FN512VMP12 | |
|---|---|
DigiKey Part Number | MK22FN512VMP12-ND |
Manufacturer | |
Manufacturer Product Number | MK22FN512VMP12 |
Description | IC MCU 32BIT 512KB FLSH 64MAPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-MAPBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MK22FN512VMP12 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 22x16b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 64-MAPBGA (5x5) |
Connectivity I2C, IrDA, SPI, UART/USART, USB, USB OTG | Package / Case 64-LFBGA |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,05000 Kč | 240,05 Kč |
| 10 | 187,76200 Kč | 1 877,62 Kč |
| 25 | 174,73560 Kč | 4 368,39 Kč |
| 100 | 160,39970 Kč | 16 039,97 Kč |
| 250 | 153,56824 Kč | 38 392,06 Kč |
| 640 | 148,16725 Kč | 94 827,04 Kč |
| 1 280 | 145,00552 Kč | 185 607,07 Kč |
| Unit Price without VAT: | 240,05000 Kč |
|---|---|
| Unit Price with VAT: | 290,46050 Kč |










