ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 64-MAPBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK22FN128VMP10

DigiKey Part Number
MK22FN128VMP10-ND
Manufacturer
Manufacturer Product Number
MK22FN128VMP10
Description
IC MCU 32BIT 128KB FLSH 64MAPBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 64-MAPBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MK22FN128VMP10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
24K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 22x16b; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
100MHz
Supplier Device Package
64-MAPBGA (5x5)
Connectivity
I2C, IrDA, SPI, UART/USART, USB, USB OTG
Package / Case
64-LFBGA
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1150,99000 Kč150,99 Kč
10116,29000 Kč1 162,90 Kč
25107,61440 Kč2 690,36 Kč
10098,09380 Kč9 809,38 Kč
25093,55528 Kč23 388,82 Kč
64089,96573 Kč57 578,07 Kč
1 28087,86422 Kč112 466,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,99000 Kč
Unit Price with VAT:182,69790 Kč