
MK22FN512CAP12R | |
|---|---|
DigiKey Part Number | 568-15205-2-ND - Tape & Reel (TR) 568-15205-1-ND - Cut Tape (CT) 568-15205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK22FN512CAP12R |
Description | IC MCU 32BIT 512KB FLASH 80WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 80-WLCSP (4.13x3.56) |
Datasheet | Datasheet |
EDA/CAD Models | MK22FN512CAP12R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 2x16b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 80-WLCSP (4.13x3.56) |
Connectivity I2C, IrDA, SPI, UART/USART, USB, USB OTG | Package / Case 80-UFBGA, WLCSP |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,57000 Kč | 301,57 Kč |
| 10 | 237,94000 Kč | 2 379,40 Kč |
| 25 | 222,01080 Kč | 5 550,27 Kč |
| 100 | 204,50690 Kč | 20 450,69 Kč |
| 250 | 202,30920 Kč | 50 577,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 185,11926 Kč | 925 596,30 Kč |
| Unit Price without VAT: | 301,57000 Kč |
|---|---|
| Unit Price with VAT: | 364,89970 Kč |



