


MK22FX512AVLH12 | |
|---|---|
DigiKey Part Number | MK22FX512AVLH12-ND |
Manufacturer | |
Manufacturer Product Number | MK22FX512AVLH12 |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
EDA/CAD Models | MK22FX512AVLH12 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 22x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART, USB, USB OTG | Package / Case 64-LQFP |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,48000 Kč | 294,48 Kč |
| 10 | 231,95500 Kč | 2 319,55 Kč |
| 25 | 216,35480 Kč | 5 408,87 Kč |
| 160 | 194,74738 Kč | 31 159,58 Kč |
| 320 | 189,16069 Kč | 60 531,42 Kč |
| 640 | 184,56303 Kč | 118 120,34 Kč |
| 1 120 | 181,45197 Kč | 203 226,21 Kč |
| Unit Price without VAT: | 294,48000 Kč |
|---|---|
| Unit Price with VAT: | 356,32080 Kč |






