
MK22FX512AVLQ12 | |
|---|---|
DigiKey Part Number | MK22FX512AVLQ12-ND |
Manufacturer | |
Manufacturer Product Number | MK22FX512AVLQ12 |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | MK22FX512AVLQ12 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 42x16b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART, USB, USB OTG | Package / Case 144-LQFP |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,93000 Kč | 329,93 Kč |
| 10 | 261,00700 Kč | 2 610,07 Kč |
| 60 | 230,93300 Kč | 13 855,98 Kč |
| 120 | 222,80275 Kč | 26 736,33 Kč |
| 300 | 214,21517 Kč | 64 264,55 Kč |
| 540 | 209,76424 Kč | 113 272,69 Kč |
| Unit Price without VAT: | 329,93000 Kč |
|---|---|
| Unit Price with VAT: | 399,21530 Kč |








