
MDOT064128AY-WM | |
|---|---|
DigiKey Part Number | 3086-MDOT064128AY-WM-ND |
Manufacturer | |
Manufacturer Product Number | MDOT064128AY-WM |
Description | GRAPHIC DISPLAY OLED WHITE 0.96" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive White OLED I2C, SPI 0.96" (24.38mm) 64 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 0.96" (24.38mm) | |
Viewing Area | 11.86mm W x 22.74mm H | |
Backlight | LED - White | |
Dot Pixels | 64 x 128 | |
Interface | I2C, SPI | |
Controller Type | SH1107 | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,47000 Kč | 203,47 Kč |
| 10 | 187,93200 Kč | 1 879,32 Kč |
| 30 | 174,49333 Kč | 5 234,80 Kč |
| 50 | 162,73460 Kč | 8 136,73 Kč |
| 100 | 128,29780 Kč | 12 829,78 Kč |
| 200 | 121,78840 Kč | 24 357,68 Kč |
| 300 | 117,79877 Kč | 35 339,63 Kč |
| 500 | 105,82992 Kč | 52 914,96 Kč |
| 1 000 | 97,01076 Kč | 97 010,76 Kč |
| Unit Price without VAT: | 203,47000 Kč |
|---|---|
| Unit Price with VAT: | 246,19870 Kč |









