
AOM64128A0-1.3WW-ANO | |
|---|---|
DigiKey Part Number | 5491-AOM64128A0-1.3WW-ANO-ND |
Manufacturer | |
Manufacturer Product Number | AOM64128A0-1.3WW-ANO |
Description | GRAPHIC DISPLAY OLED WHITE 1.3" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module White OLED SPI 1.3" (33.02mm) 64 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | - | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.3" (33.02mm) | |
Viewing Area | 30.40mm W x 15.70mm H | |
Backlight | Without Backlight | |
Dot Pixels | 64 x 128 | |
Interface | SPI | |
Controller Type | SH1107 | |
Graphics Color | White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,70000 Kč | 317,70 Kč |
| 10 | 248,17500 Kč | 2 481,75 Kč |
| 100 | 207,74160 Kč | 20 774,16 Kč |
| 500 | 190,18392 Kč | 95 091,96 Kč |
| 1 000 | 184,49074 Kč | 184 490,74 Kč |
| Unit Price without VAT: | 317,70000 Kč |
|---|---|
| Unit Price with VAT: | 384,41700 Kč |




