Non-Touch Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel, SPI 2.33" (59.34mm) 128 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCCOG128064B12W-BNMLW

DigiKey Part Number
3086-MCCOG128064B12W-BNMLW-ND
Manufacturer
Manufacturer Product Number
MCCOG128064B12W-BNMLW
Description
GRAPHIC DISPLAY STN WHITE -
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel, SPI 2.33" (59.34mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
2.33" (59.34mm)
Viewing Area
50.60mm W x 31.00mm H
Backlight
LED - White
Dot Pixels
128 x 64
Interface
Parallel, SPI
Controller Type
ST7565P
Graphics Color
White
Background Color
Blue
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 648,70 Kč or more for products shipped by Midas Displays
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1253,45000 Kč253,45 Kč
10233,91800 Kč2 339,18 Kč
30217,11933 Kč6 513,58 Kč
50202,63080 Kč10 131,54 Kč
100198,01110 Kč19 801,11 Kč
300193,18160 Kč57 954,48 Kč
500191,71174 Kč95 855,87 Kč
1 000186,46224 Kč186 462,24 Kč
5 000147,61594 Kč738 079,70 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:253,45000 Kč
Unit Price with VAT:306,67450 Kč
Alternate Color
GRAPHIC DISPLAY FSTN BLACK -
In-Stock: 1635
Unit Price: 253,44600 Kč
GRAPHIC DISPLAY STN BLACK -
In-Stock: 0
Unit Price:
GRAPHIC DISPLAY FSTN RGB -
In-Stock: 1166
Unit Price: 288,72000 Kč
GRAPHIC DISPLAY STN BLACK
In-Stock: 23
Unit Price: 249,45600 Kč