
MCCOG128064B12W-FPTLRGB | |
|---|---|
DigiKey Part Number | 3086-MCCOG128064B12W-FPTLRGB-ND |
Manufacturer | |
Manufacturer Product Number | MCCOG128064B12W-FPTLRGB |
Description | GRAPHIC DISPLAY FSTN RGB - |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Red, Green, Blue (RGB) FSTN - Film Super-Twisted Nematic Parallel, SPI 2.33" (59.34mm) 128 x 64 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2.33" (59.34mm) |
Manufacturer Midas Displays | Viewing Area 50.60mm W x 31.00mm H |
Series | Backlight LED - Red/Green/Blue |
Packaging Tray | Dot Pixels 128 x 64 |
Part Status Active | Interface Parallel, SPI |
Display Type FSTN - Film Super-Twisted Nematic | Controller Type ST7565P |
Display Mode Transflective | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Background Color Black |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,33000 Kč | 297,33 Kč |
| 10 | 274,44400 Kč | 2 744,44 Kč |
| 30 | 254,91567 Kč | 7 647,47 Kč |
| 50 | 237,90740 Kč | 11 895,37 Kč |
| 100 | 233,07780 Kč | 23 307,78 Kč |
| 200 | 228,45825 Kč | 45 691,65 Kč |
| 300 | 224,25863 Kč | 67 277,59 Kč |
| 500 | 220,26902 Kč | 110 134,51 Kč |
| 1 000 | 213,96962 Kč | 213 969,62 Kč |
| Unit Price without VAT: | 297,33000 Kč |
|---|---|
| Unit Price with VAT: | 359,76930 Kč |







