
MCCOG128064B12W-SPTLY | |
|---|---|
DigiKey Part Number | 3086-MCCOG128064B12W-SPTLY-ND |
Manufacturer | |
Manufacturer Product Number | MCCOG128064B12W-SPTLY |
Description | GRAPHIC DISPLAY STN BLACK |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Black STN - Super-Twisted Nematic Parallel, SPI 2.33" (59.34mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.33" (59.34mm) | |
Viewing Area | 50.60mm W x 31.00mm H | |
Backlight | LED - Green/Yellow | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, SPI | |
Controller Type | ST7565P | |
Graphics Color | Black | |
Background Color | Green/Yellow | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 249,45600 Kč | 1 247,28 Kč |
| 10 | 230,34800 Kč | 2 303,48 Kč |
| 50 | 209,35000 Kč | 10 467,50 Kč |
| 100 | 195,49140 Kč | 19 549,14 Kč |
| 300 | 191,71173 Kč | 57 513,52 Kč |
| 500 | 190,45186 Kč | 95 225,93 Kč |
| 1 000 | 185,41234 Kč | 185 412,34 Kč |
| 3 000 | 163,15446 Kč | 489 463,38 Kč |
| 5 000 | 154,54528 Kč | 772 726,40 Kč |
| Unit Price without VAT: | 249,45600 Kč |
|---|---|
| Unit Price with VAT: | 301,84176 Kč |







