


64128K FC BW-3 | |
|---|---|
DigiKey Part Number | 1756-1037-ND |
Manufacturer | |
Manufacturer Product Number | 64128K FC BW-3 |
Description | GRAPHIC DISPLAY FSTN - - |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic 128 x 64 |
Datasheet | Datasheet |
Category | Display Mode Transflective |
Manufacturer Displaytech | Viewing Area 50.00mm W x 25.00mm H |
Series | Backlight LED - White |
Packaging Bulk | Dot Pixels 128 x 64 |
Part Status Active | Dot Size 0.33mm W x 0.33mm H |
Display Type FSTN - Film Super-Twisted Nematic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,37000 Kč | 466,37 Kč |
| 10 | 370,95100 Kč | 3 709,51 Kč |
| 100 | 315,57470 Kč | 31 557,47 Kč |
| 500 | 291,56772 Kč | 145 783,86 Kč |
| Unit Price without VAT: | 466,37000 Kč |
|---|---|
| Unit Price with VAT: | 564,30770 Kč |










