


DT024CTFT | |
|---|---|
DigiKey Part Number | 1756-1002-ND |
Manufacturer | |
Manufacturer Product Number | DT024CTFT |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Category | Viewing Area 36.72mm W x 48.96mm H |
Manufacturer Displaytech | Backlight LED |
Packaging Bulk | Dot Pixels 240 x 320 |
Part Status Active | Interface Parallel |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Base Product Number |
Diagonal Screen Size 2.4" (60.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,95000 Kč | 402,95 Kč |
| 10 | 318,37200 Kč | 3 183,72 Kč |
| 300 | 253,77623 Kč | 76 132,87 Kč |
| 600 | 245,95342 Kč | 147 572,05 Kč |
| Unit Price without VAT: | 402,95000 Kč |
|---|---|
| Unit Price with VAT: | 487,56950 Kč |











