
64128M FC BW-3 | |
|---|---|
DigiKey Part Number | 1756-1041-ND |
Manufacturer | |
Manufacturer Product Number | 64128M FC BW-3 |
Description | GRAPHIC DISPLAY FSTN - - |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic 128 x 64 |
Datasheet | Datasheet |
Category | Display Mode Transflective |
Manufacturer Displaytech | Viewing Area 70.00mm W x 40.00mm H |
Series | Backlight LED - White |
Packaging Bulk | Dot Pixels 128 x 64 |
Part Status Active | Dot Size 0.48mm W x 0.48mm H |
Display Type FSTN - Film Super-Twisted Nematic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,24000 Kč | 392,24 Kč |
| 10 | 309,53200 Kč | 3 095,32 Kč |
| 100 | 261,44400 Kč | 26 144,40 Kč |
| 500 | 240,58080 Kč | 120 290,40 Kč |
| Unit Price without VAT: | 392,24000 Kč |
|---|---|
| Unit Price with VAT: | 474,61040 Kč |











