Non-Touch Graphic LCD Display Module Reflective Black STN - Super-Twisted Nematic Parallel, SPI 2.33" (59.34mm) 128 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCCOG128064B12W-SPR

DigiKey Part Number
3086-MCCOG128064B12W-SPR-ND
Manufacturer
Manufacturer Product Number
MCCOG128064B12W-SPR
Description
GRAPHIC DISPLAY STN BLACK -
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Reflective Black STN - Super-Twisted Nematic Parallel, SPI 2.33" (59.34mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Reflective
Touchscreen
Non-Touch
Diagonal Screen Size
2.33" (59.34mm)
Viewing Area
50.60mm W x 31.00mm H
Backlight
Without Backlight
Dot Pixels
128 x 64
Interface
Parallel, SPI
Controller Type
ST7565P
Graphics Color
Black
Background Color
Yellow/Green
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Midas Displays
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Color
GRAPHIC DISPLAY STN WHITE -
In-Stock: 204
Unit Price: 253,45000 Kč
GRAPHIC DISPLAY FSTN BLACK -
In-Stock: 1635
Unit Price: 253,44600 Kč
GRAPHIC DISPLAY FSTN RGB -
In-Stock: 1166
Unit Price: 288,72000 Kč
GRAPHIC DISPLAY STN BLACK
In-Stock: 23
Unit Price: 249,45600 Kč