LCD Display Bezel 2.74" L x 2.30" W (69.50mm x 58.50mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCCOG128064B-BEZEL

DigiKey Part Number
3086-MCCOG128064B-BEZEL-ND
Manufacturer
Manufacturer Product Number
MCCOG128064B-BEZEL
Description
Bezel for MCCOG128064B Series
Customer Reference
Detailed Description
LCD Display Bezel 2.74" L x 2.30" W (69.50mm x 58.50mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
-
Packaging
Tray
Part Status
Active
Type
Bezel
For Use With/Related Products
LCD Display
Color
White
Size / Dimension
2.74" L x 2.30" W (69.50mm x 58.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 661
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 648,70 Kč or more for products shipped by Midas Displays
All prices are in CZK
Tray
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1013,85900 Kč138,59 Kč
5013,64880 Kč682,44 Kč
10013,43870 Kč1 343,87 Kč
30013,22873 Kč3 968,62 Kč
50013,01876 Kč6 509,38 Kč
1 00012,80878 Kč12 808,78 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč