
MC128064A6W-BNMLW-V2 | |
|---|---|
DigiKey Part Number | 3086-MC128064A6W-BNMLW-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC128064A6W-BNMLW-V2 |
Description | GRAPHIC DISPLAY STN WHITE - |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel 3.24" (82.37mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.24" (82.37mm) | |
Viewing Area | 72.00mm W x 40.00mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel | |
Controller Type | NT7107 | |
Graphics Color | White | |
Background Color | Blue | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,09000 Kč | 734,09 Kč |
| 10 | 677,60500 Kč | 6 776,05 Kč |
| 30 | 629,31000 Kč | 18 879,30 Kč |
| 50 | 587,31400 Kč | 29 365,70 Kč |
| 100 | 567,78590 Kč | 56 778,59 Kč |
| 200 | 549,51765 Kč | 109 903,53 Kč |
| 300 | 505,21187 Kč | 151 563,56 Kč |
| 500 | 478,12446 Kč | 239 062,23 Kč |
| Unit Price without VAT: | 734,09000 Kč |
|---|---|
| Unit Price with VAT: | 888,24890 Kč |






