
MC128064A6W-FPTLW-V3 | |
|---|---|
DigiKey Part Number | 3086-MC128064A6W-FPTLW-V3-ND |
Manufacturer | |
Manufacturer Product Number | MC128064A6W-FPTLW-V3 |
Description | DISPLAY, 128x64 LCD, Black on Wh |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective White FSTN - Film Super-Twisted Nematic Parallel 2.31" (58.67mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.31" (58.67mm) | |
Viewing Area | 72.00mm W x 40.00mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel | |
Controller Type | SBN6400G + SBN0064G*2 | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,89000 Kč | 607,89 Kč |
| 10 | 561,06700 Kč | 5 610,67 Kč |
| 30 | 520,96033 Kč | 15 628,81 Kč |
| 50 | 486,31360 Kč | 24 315,68 Kč |
| 100 | 453,34680 Kč | 45 334,68 Kč |
| 200 | 445,99750 Kč | 89 199,50 Kč |
| 300 | 427,93923 Kč | 128 381,77 Kč |
| 500 | 421,21988 Kč | 210 609,94 Kč |
| 1 000 | 404,00152 Kč | 404 001,52 Kč |
| Unit Price without VAT: | 607,89000 Kč |
|---|---|
| Unit Price with VAT: | 735,54690 Kč |




