Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel 3.24" (82.37mm) 128 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC128064A6W-FPTLW-V2

DigiKey Part Number
3086-MC128064A6W-FPTLW-V2-ND
Manufacturer
Manufacturer Product Number
MC128064A6W-FPTLW-V2
Description
GRAPHIC DISPLAY FSTN BLACK -
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel 3.24" (82.37mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
Non-Touch
Diagonal Screen Size
3.24" (82.37mm)
Viewing Area
72.00mm W x 40.00mm H
Backlight
LED - White
Dot Pixels
128 x 64
Interface
Parallel
Controller Type
NT7107
Graphics Color
Black
Background Color
White
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 648,70 Kč or more for products shipped by Midas Displays
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1670,26000 Kč670,26 Kč
10618,81100 Kč6 188,11 Kč
30574,50533 Kč17 235,16 Kč
50536,28900 Kč26 814,45 Kč
100486,10370 Kč48 610,37 Kč
200470,56520 Kč94 113,04 Kč
300448,72727 Kč134 618,18 Kč
500435,28854 Kč217 644,27 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:670,26000 Kč
Unit Price with VAT:811,01460 Kč
Alternate Color
GRAPHIC DISPLAY STN WHITE -
In-Stock: 322
Unit Price: 734,09000 Kč
DISPLAY, 128x64 LCD, Black on Wh
In-Stock: 10
Unit Price: 607,89000 Kč