Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTA8ATF1G64AZ-3G2R1 | |
|---|---|
DigiKey Part Number | 557-MTA8ATF1G64AZ-3G2R1-ND |
Manufacturer | |
Manufacturer Product Number | MTA8ATF1G64AZ-3G2R1 |
Description | MODULE DDR4 SDRAM 8GB 288UDIMM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-UDIMM |
| Tray: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 943,80000 Kč | 4 943,80 Kč |
| 10 | 4 550,21000 Kč | 45 502,10 Kč |
| 25 | 4 398,54080 Kč | 109 963,52 Kč |
| Unit Price without VAT: | 4 943,80000 Kč |
|---|---|
| Unit Price with VAT: | 5 981,99800 Kč |







