
MTA4ATF51264AZ-3G2R1 | |
|---|---|
DigiKey Part Number | 557-MTA4ATF51264AZ-3G2R1-ND |
Manufacturer | |
Manufacturer Product Number | MTA4ATF51264AZ-3G2R1 |
Description | MODULE DDR4 SDRAM 4GB 288UDIMM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-UDIMM |
| Tray: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,40000 Kč | 569,40 Kč |
| 10 | 527,30300 Kč | 5 273,03 Kč |
| 25 | 510,55520 Kč | 12 763,88 Kč |
| 50 | 497,98820 Kč | 24 899,41 Kč |
| 100 | 485,56250 Kč | 48 556,25 Kč |
| 300 | 466,25750 Kč | 139 877,25 Kč |
| Unit Price without VAT: | 569,40000 Kč |
|---|---|
| Unit Price with VAT: | 688,97400 Kč |


