Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTA9ASF1G72PZ-3G2R1 | |
|---|---|
DigiKey Part Number | 557-MTA9ASF1G72PZ-3G2R1-ND |
Manufacturer | |
Manufacturer Product Number | MTA9ASF1G72PZ-3G2R1 |
Description | MODULE DDR4 SDRAM 8GB 288UDIMM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-UDIMM |
| Tray: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 484,87000 Kč | 6 484,87 Kč |
| 10 | 5 965,50700 Kč | 59 655,07 Kč |
| 25 | 5 766,02440 Kč | 144 150,61 Kč |
| Unit Price without VAT: | 6 484,87000 Kč |
|---|---|
| Unit Price with VAT: | 7 846,69270 Kč |




