MTA9ASF1G72AZ-3G2R1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA9ASF1G72AZ-3G2R1

DigiKey Part Number
557-MTA9ASF1G72AZ-3G2R1-ND
Manufacturer
Manufacturer Product Number
MTA9ASF1G72AZ-3G2R1
Description
MODULE DDR4 SDRAM 8GB 288UDIMM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Box
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1005 088,18580 Kč508 818,58 Kč
Manufacturers Standard Package
Unit Price without VAT:5 088,18580 Kč
Unit Price with VAT:6 156,70482 Kč