
MT53E256M16D1DS-046 AAT:B | |
|---|---|
DigiKey Part Number | MT53E256M16D1DS-046AAT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT53E256M16D1DS-046 AAT:B |
Description | IC DRAM 4GBIT 2.133GHZ 200WFBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit 2.133 GHz 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | - | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
| Tray: | 1360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,17000 Kč | 364,17 Kč |
| 10 | 337,66300 Kč | 3 376,63 Kč |
| 25 | 327,10000 Kč | 8 177,50 Kč |
| 50 | 319,14740 Kč | 15 957,37 Kč |
| 100 | 311,26640 Kč | 31 126,64 Kč |
| 250 | 300,99732 Kč | 75 249,33 Kč |
| 500 | 293,37428 Kč | 146 687,14 Kč |
| Unit Price without VAT: | 364,17000 Kč |
|---|---|
| Unit Price with VAT: | 440,64570 Kč |









