1/1 Transceiver Full Ethernet 36-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83TC817SRHARQ1

DigiKey Part Number
296-DP83TC817SRHARQ1TR-ND - Tape & Reel (TR)
296-DP83TC817SRHARQ1CT-ND - Cut Tape (CT)
296-DP83TC817SRHARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83TC817SRHARQ1
Description
AUTOMOTIVE 100BASE-T1 ETHERNET P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full Ethernet 36-VQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
100Mbps
Voltage - Supply
1V, 3.3V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,45000 Kč89,45 Kč
1067,80300 Kč678,03 Kč
2562,38920 Kč1 559,73 Kč
10056,42790 Kč5 642,79 Kč
25053,58520 Kč13 396,30 Kč
50051,87178 Kč25 935,89 Kč
1 00050,46176 Kč50 461,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50048,97313 Kč122 432,82 Kč
Manufacturers Standard Package
Unit Price without VAT:89,45000 Kč
Unit Price with VAT:108,23450 Kč