
LSF0101DRYR | |
|---|---|
DigiKey Part Number | 296-37192-2-ND - Tape & Reel (TR) 296-37192-1-ND - Cut Tape (CT) 296-37192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0101DRYR |
Description | IC XLTR VL BIDIR 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | LSF0101DRYR Models |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-UFDFN |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 0.95 V ~ 4.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,44200 Kč | 161,05 Kč |
| 100 | 5,59810 Kč | 559,81 Kč |
| 250 | 5,19408 Kč | 1 298,52 Kč |
| 500 | 4,95048 Kč | 2 475,24 Kč |
| 1 000 | 4,78691 Kč | 4 786,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,41029 Kč | 22 051,45 Kč |
| 10 000 | 4,30524 Kč | 43 052,40 Kč |
| 15 000 | 4,25263 Kč | 63 789,45 Kč |
| 25 000 | 4,19434 Kč | 104 858,50 Kč |
| 35 000 | 4,16027 Kč | 145 609,45 Kč |
| 50 000 | 4,12748 Kč | 206 374,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











