1/1 Transceiver Full Ethernet 36-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83TC818SRHARQ1

DigiKey Part Number
296-DP83TC818SRHARQ1TR-ND - Tape & Reel (TR)
296-DP83TC818SRHARQ1CT-ND - Cut Tape (CT)
296-DP83TC818SRHARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83TC818SRHARQ1
Description
AUTOMOTIVE 100BASE-T1 ETHERNET P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full Ethernet 36-VQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
100Mbps
Voltage - Supply
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,02000 Kč114,02 Kč
1087,10000 Kč871,00 Kč
2580,37200 Kč2 009,30 Kč
10072,97850 Kč7 297,85 Kč
25069,45468 Kč17 363,67 Kč
50067,33050 Kč33 665,25 Kč
1 00065,58242 Kč65 582,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50063,73750 Kč159 343,75 Kč
Manufacturers Standard Package
Unit Price without VAT:114,02000 Kč
Unit Price with VAT:137,96420 Kč