
LMR33620AQRNXTQ1 | |
|---|---|
DigiKey Part Number | 296-53381-2-ND - Tape & Reel (TR) 296-53381-1-ND - Cut Tape (CT) 296-53381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33620AQRNXTQ1 |
Description | IC REG BUCK ADJ 2A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620AQRNXTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 45,81800 Kč | 458,18 Kč |
| 25 | 41,95400 Kč | 1 048,85 Kč |
| 100 | 37,70190 Kč | 3 770,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,67308 Kč | 8 918,27 Kč |
| 500 | 34,45100 Kč | 17 225,50 Kč |
| 750 | 33,83897 Kč | 25 379,23 Kč |
| 1 250 | 33,16038 Kč | 41 450,48 Kč |
| 1 750 | 32,76384 Kč | 57 336,72 Kč |
| 2 500 | 32,38253 Kč | 80 956,33 Kč |
| 6 250 | 31,56144 Kč | 197 259,00 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |




