1/1 Transceiver Full, Half Ethernet 36-HVQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1101BHN/0Z

DigiKey Part Number
568-TJA1101BHN/0ZTR-ND - Tape & Reel (TR)
568-TJA1101BHN/0ZCT-ND - Cut Tape (CT)
568-TJA1101BHN/0ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1101BHN/0Z
Description
IC TXRX FULL/HALF 1/1 36HVQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full, Half Ethernet 36-HVQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TJA1101BHN/0Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
Full, Half
Receiver Hysteresis
500 mV
Data Rate
100Mbps
Voltage - Supply
1.745V ~ 1.95V, 3.1V ~ 3.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-HVQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 641
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1065,03100 Kč650,31 Kč
2559,77720 Kč1 494,43 Kč
10054,00060 Kč5 400,06 Kč
25051,24772 Kč12 811,93 Kč
50050,98566 Kč25 492,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00047,06959 Kč188 278,36 Kč
Manufacturers Standard Package
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč