
PESD2ETH100T-QR | |
|---|---|
DigiKey Part Number | 1727-PESD2ETH100T-QRTR-ND - Tape & Reel (TR) 1727-PESD2ETH100T-QRCT-ND - Cut Tape (CT) 1727-PESD2ETH100T-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2ETH100T-QR |
Description | AUTOMOTIVE LOW SPEED IVN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 100 | 4,58600 Kč | 458,60 Kč |
| 500 | 3,44452 Kč | 1 722,26 Kč |
| 1 000 | 3,07600 Kč | 3 076,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60725 Kč | 7 821,75 Kč |
| 6 000 | 2,37085 Kč | 14 225,10 Kč |
| 9 000 | 2,25038 Kč | 20 253,42 Kč |
| 15 000 | 2,11496 Kč | 31 724,40 Kč |
| 21 000 | 2,03476 Kč | 42 729,96 Kč |
| 30 000 | 1,95679 Kč | 58 703,70 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |










