
PLT22/16/2.5/S-3C94 | |
|---|---|
DigiKey Part Number | 1779-PLT22/16/2.5/S-3C94-ND |
Manufacturer | |
Manufacturer Product Number | PLT22/16/2.5/S-3C94 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core PLT Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
Category | Initial Permeability (µi) 2300 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.324 |
Packaging Bulk | Effective Length (le) mm 26.1 |
Part Status Active | Effective Area (Ae) mm² 78.5 |
Core Type PLT | Minimum Core Cross Section (Amin) mm² 72.6 |
Supplier Device Package PLT 22 x 16 x 2.5 | Effective Magnetic Volume (Ve) mm³ 2100.0 |
Material 3C94 | Finish Uncoated |
Inductance Factor (Al) 6.15 µH | Height 0.098" (2.50mm) |
Tolerance ±25% | Length 0.858" (21.80mm) |
Gap Ungapped | Width 0.622" (15.80mm) |
Effective Permeability (µe) 1620.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,80341 Kč | 14 705,11 Kč |
| Unit Price without VAT: | 9,80341 Kč |
|---|---|
| Unit Price with VAT: | 11,86213 Kč |



