Image for 88E3082-C1-BAR1I000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88E3082-C1-BAR1I000

DigiKey Part Number
2208-88E3082-C1-BAR1I000-ND
Manufacturer
Manufacturer Product Number
88E3082-C1-BAR1I000
Description
IC TXRX FULL/HALF 4/4 224TFBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full, Half IEEE 1149.1, IEEE 802.3 224-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marvell Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
IEEE 1149.1, IEEE 802.3
Number of Drivers/Receivers
4/4
Duplex
Full, Half
Data Rate
10Mbps, 100Mbps
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
224-TFBGA
Supplier Device Package
224-TFBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 050
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1821,86000 Kč821,86 Kč
10653,89900 Kč6 538,99 Kč
25613,01560 Kč15 325,39 Kč
105567,30200 Kč59 566,71 Kč
315543,06895 Kč171 066,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:821,86000 Kč
Unit Price with VAT:994,45060 Kč